Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Round Handle Brass Chrome Plating

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Round Handle Brass Chrome Plating
Search Keywords: H9168B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bud Industries
  • Part No:
    H-9168-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    H-9168B
  • Finish:
    Chrome Plating
  • Body Material:
    Brass
  • Color:
    N/A
  • Dimension:
    6.35 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 12/30/24
Minimum Order:
5
17 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
5
$5.644
25
$4.925
100
$4.384
250
$4.085
500
$4.045
1,000
$4.004
2,500
$3.964
5,000 +
$3.924
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5