Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Short Angle Slotted Bracket with Steel Material
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Long Angle Slotted Bracket with Steel Material
Relay SSR 32V DC-IN 25A 660V AC-OUT 4-Pin
SMB Plug Assembly, Straight Cabled, 50 Ohm, RG316
LKG PLUG, 4P5W, 30A 120/208V, L21-30P
PDU Single-Phase Metered 120V 20A 1.92kW 15ft Cord 1U Rack Mount