Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Nut Clip On 12-24-THD 9.65mm-THK 3in/8in-THK 0.38in-THK Steel Zinc

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nut Clip On 12-24-THD 9.65mm-THK 3in/8in-THK 0.38in-THK Steel Zinc
Search Keywords: 307
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bud Industries
  • Part No:
    307
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318160085
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Thread Size:
    #12-24
  • Finish:
    Zinc
  • Width Across Flats:
    N/R
  • Body Thickness:
    9.65 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
729 can ship
Minimum Order:
10
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
10
$1.88
100
$1.63
250
$1.52
500
$1.50
1,000
$1.48
2,500
$1.47
5,000
$1.45
7,500 +
$1.43
Click for Quote
Log in to unlock special pricing