Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Labels Thermal Transfer Label Polyester Gloss White 6.4x6.4mm
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
Ferrule - sleeve length: 10 mm - length: 17 mm - color: blue
Ferrules Terminal 20-24AWG Copper White 15.5mm Tin Bag
Ferrules Terminal 20-24AWG Copper White 11.5mm Tin Bag