Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PS-187-150-WT-S

Brady

Cable Markers Printable Heat Shrink Polyolefin White Roll

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Markers Printable Heat Shrink Polyolefin White Roll
Search Keywords: PS187150WTS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Brady
  • Part No:
    PS-187-150-WT-S
  • Alias/AKA:
    32138
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    8443992550
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Polyolefin
  • Marker Color:
    White
  • Maximum Cable Diameter:
    3.81 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12 Rolls
Can Ship immediately
Manufacturer Stock:
9 Rolls can ship
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$438.99
3
$430.21
5 +
$421.61
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5