C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
BMP71 LABEL PRINTER
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
Switch Push Button N.O. SPST Extended Round Button Momentary Contact Screw Panel Mount
Switch Push Button N.O. DPST Flush Round Button Momentary Contact Screw Panel Mount
Electromechanical Switch Enabling Switch 2A