Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Washer Shoulder 2.95mm-ID 5.46mm-OD 1.83mm-THK Polyphenylene Sulfide

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Washer Shoulder 2.95mm-ID 5.46mm-OD 1.83mm-THK Polyphenylene Sulfide
Search Keywords: 77217PPSG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Boyd Laconia LLC
  • Part No:
    7721-7PPSG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926904590
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    Shoulder
  • Material:
    Polyphenylene Sulfide
  • Family:
    7721
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,273
Ships today, if you order in
Minimum Order:
25
29 Weeks can ship 6/11/25
ADD TO CART
Qty
Unit Price
25
$0.8660
250
$0.3900
500
$0.3679
1,000
$0.3458
2,500
$0.3406
5,000
$0.3355
7,500
$0.3305
10,000 +
$0.3255
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5