Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Washer Shoulder 2.84mm-ID 0.112in-ID 7.11mm-OD 0.28in-OD 1.07mm-THK 0.042in-THK Polyphenylene Sulfide

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Washer Shoulder 2.84mm-ID 0.112in-ID 7.11mm-OD 0.28in-OD 1.07mm-THK 0.042in-THK Polyphenylene Sulfide
Search Keywords: 77213PPSG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Boyd Laconia LLC
  • Part No:
    7721-3PPSG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8546900000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    7721
  • Finish:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,295
Can Ship immediately
Minimum Order:
25
20 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
25
$1.026
250
$0.699
500
$0.615
1,000
$0.596
3,000
$0.590
5,000
$0.584
8,000 +
$0.578
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5