Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Sink Passive TO-220 Clip Copper 19.2°C/W Matte Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Heat Sink Passive TO-220 Clip Copper 19.2°C/W Matte Tin
Search Keywords: 7128DG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Boyd Laconia LLC
  • Part No:
    7128DG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541900000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Device Cooled:
    TO-220
  • Attachment Method:
    Clip
  • Dimension:
    22 x 9.52 x 27.94 mm
  • Thermal Resistance:
    19.2 °C/W
  • Finish:
    Matte Tin
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,430
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
5
$2.536
50
$1.199
100
$1.165
250
$1.108
500
$1.073
1,000
$1.063
3,000
$1.052
5,000 +
$1.041
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5