Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Sink Passive D2 PAK/TO-263/SO-10/MO-184 SMD Copper 15°C/W Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Heat Sink Passive D2 PAK/TO-263/SO-10/MO-184 SMD Copper 15°C/W Tin
Search Keywords: 7106DTRG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Boyd Laconia LLC
  • Part No:
    7106D/TRG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Device Cooled:
    D2 PAK6707,TO-2636707,SO-106707,MO-1846707
  • Attachment Method:
    Surface Mount6706
  • Dimension:
    25.91 x 14.99 x 9.526714mm
  • Thermal Resistance:
    156717°C/W
  • Finish:
    Tin6710
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,951
Can Ship immediately
Minimum Order:
200
Order Increment:
200
7 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
200
$5.34
400
$4.98
800
$4.67
1,600
$4.56
4,000
$1.44
10,000 +
$1.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5