Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

577202B00000G

Boyd Laconia LLC

Heat Sink Passive TO-220 Screw Mount Aluminum 24.4°C/W Black Anodized

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Sink Passive TO-220 Screw Mount Aluminum 24.4°C/W Black Anodized
Search Keywords: 577202B00000G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Boyd Laconia LLC
  • Part No:
    577202B00000G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8473309000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Device Cooled:
    TO-220
  • Attachment Method:
    Screw
  • Dimension:
    13.21 x 12.7 x 19.05 mm
  • Thermal Resistance:
    24.4 °C/W
  • Finish:
    Black Anodized
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,453
Ships today, if you order in
Minimum Order:
25
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
25
$0.4799
250
$0.3234
500
$0.3122
1,000
$0.2990
4,000
$0.2878
8,000 +
$0.2849
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5