Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

573100D00010G

Boyd Laconia LLC

Heat Sink Passive D PAK/TO-252 SMD Aluminum 25°C/W Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Heat Sink Passive D PAK/TO-252 SMD Aluminum 25°C/W Tin
Search Keywords: 573100D00010G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Boyd Laconia LLC
  • Part No:
    573100D00010G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Device Cooled:
    D PAK6707,TO-2526707
  • Attachment Method:
    Surface Mount6706
  • Dimension:
    22.86 x 8 x 10.166714mm
  • Thermal Resistance:
    256717°C/W
  • Finish:
    Tin6710
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,990
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1125
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
10
$1.189
250
$1.028
500
$0.964
1,125
$0.927
2,250
$0.895
3,375
$0.882
4,500 +
$0.869
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States