Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Thrml Mgmt Access Thermal Pad 0.528W/m.°C 1X10e15Ohm.cm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Thermal Pad 0.528W/m.°C 1X10e15Ohm.cm
Search Keywords: 5602101G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Boyd Laconia LLC
  • Part No:
    56-02-101G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8546900000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Thermal Pad14653
  • Material:
    N/A
  • Color:
    N/A
  • Fits Fan Size:
    N/R
  • Family:
    56-02-101G
  • Operating Temperature:
    550(Max) °C
  • Dimension:
    26.16mm x 22.61mm x 0.114648mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,817
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1500
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
50
$0.8480
250
$0.8353
500
$0.8227
1,000
$0.8104
1,500
$0.7983
3,000
$0.4912
4,500
$0.3889
6,000 +
$0.3811
Click for Quote
Log in to unlock special pricing