Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

513002B00000

Boyd Laconia LLC

Heat Sink Passive TO-220 Radial 13.4°C/W Black Anodized

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Sink Passive TO-220 Radial 13.4°C/W Black Anodized
Search Keywords: 513002B00000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Boyd Laconia LLC
  • Part No:
    513002B00000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Device Cooled:
    TO-220
  • Attachment Method:
    N/A
  • Dimension:
    34.92 x 12.7 x 25.4 mm
  • Thermal Resistance:
    13.4 °C/W
  • Finish:
    Black Anodized
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 658
Can Ship immediately
MOQ for out of Stock Qty:
500
6 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$12.92
25
$7.18
100
$3.61
500
$3.42
1,000
$2.10
1,500
$1.66
2,001 +
$1.63
Click for Quote
Log in to unlock special pricing