Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thrml Mgmt Access Thermal Pad Amber Polyamide

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Thermal Pad Amber Polyamide
Search Keywords: 43779G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Boyd Laconia LLC
  • Part No:
    43-77-9G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Thermal Pad
  • Material:
    Polyamide
  • Color:
    Amber
  • Fits Fan Size:
    N/R
  • Family:
    43-77-9G
  • Operating Temperature:
    40(Max) °C
  • Dimension:
    18.42mm x 13.21mm x 0.051mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,735
Can Ship immediately
Minimum Order:
25
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
25
$0.857
250
$0.680
500
$0.632
1,000
$0.570
3,000
$0.564
5,000
$0.550
8,000
$0.545
15,000 +
$0.539
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5