Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thermal Pad - Insulator - Rhombus Shape - 39.65mm x 26.67mm - 0.0620" (1.575mm) Thickness - Beryllium Oxide Ceramic - White.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermal Pad - Insulator - Rhombus Shape - 39.65mm x 26.67mm - 0.0620" (1.575mm) Thickness - Beryllium Oxide Ceramic - White.
Search Keywords: 4003G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Boyd Laconia LLC
  • Part No:
    4003G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616995190
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Pad14653
  • Material:
    N/A
  • Color:
    N/A
  • Fits Fan Size:
    N/R
  • Family:
    4003
  • Operating Temperature:
    2149(Max) °C
  • Dimension:
    39.65mm x 26.67mm x 1.5714648mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 186
Ships today, if you order in
20 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
1
$45.17
10
$37.10
25
$34.61
50
$32.31
100
$30.29
500
$29.42
1,000 +
$29.13
Click for Quote
Log in to unlock special pricing