Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thermalcote™ Thermal Grease - Silcone Based - Opaque White - 450gm (1lb) Can

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermalcote™ Thermal Grease - Silcone Based - Opaque White - 450gm (1lb) Can
Search Keywords: 251G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Boyd Laconia LLC
  • Part No:
    251G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • HAZMAT
    Yes
  • Type:
    Thermal Grease
  • Material:
    N/A
  • Color:
    Opaque White
  • Fits Fan Size:
    N/R
  • Family:
    251G
  • Operating Temperature:
    -40 to 204 °C
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Can Ship on 11/22/24
8 Weeks can ship 1/15/25
ADD TO CART
Qty
Unit Price
1
$52.76
5
$40.93
10
$38.10
25
$35.55
50
$33.18
100
$31.99
250 +
$30.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5