Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TISP61089QBDR-S

Bourns

Thyristor Surge Protection Devices 170V 0.5A 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Thyristor Surge Protection Devices 170V 0.5A 8-Pin SOIC N T/R
Search Keywords: TISP61089QBDRS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    TISP61089QBDR-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    5(Max) x 4(Max) mm
  • Maximum Holding Current:
    150(Min) mA
  • Maximum Rate of Rise of Off-State Voltage:
    N/A
  • Maximum Peak Pulse Current:
    N/A
  • Maximum Junction Case Thermal Resistance:
    N/A
  • Maximum Junction Ambient Thermal Resistance:
    160 °C/W
  • Maximum Breakover Current:
    N/A
  • Maximum Breakover Voltage:
    64 V
  • Family:
    TISP61089QB
  • Direction Type:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
25
$1.704
500
$1.679
1,000
$1.653
2,500
$1.629
5,000
$0.862
7,500
$0.607
10,000 +
$0.595
Click for Quote
Log in to unlock special pricing