Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TISP61089DR-S

Bourns

Thyristor Surge Protection Devices 100V 11A 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Thyristor Surge Protection Devices 100V 11A 8-Pin SOIC N T/R
Search Keywords: TISP61089DRS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    TISP61089DR-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Breakover Current:
    N/A
  • Dimension:
    5(Max) x 4(Max) x 1.55(Max) mm
  • Maximum Junction Ambient Thermal Resistance:
    120 °C/W
  • Maximum Holding Current:
    150(Min) mA
  • Maximum Breakover Voltage:
    64(Typ) V
  • Maximum Peak Pulse Current:
    120 A
  • Maximum Junction Case Thermal Resistance:
    N/A
  • Maximum Rate of Rise of Off-State Voltage:
    N/A
  • Family:
    TISP61089
  • Direction Type:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 654
Can Ship immediately You may purchase in-stock quantity up to 654
MOQ for In Stock Qty:
2500
Available in less than min:
654
MOQ for out of Stock Qty:
2500
Order Increment:
2500
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
1
$1.4740
2,500
$1.3400
5,000
$0.7105
7,500
$0.5000
10,000 +
$0.4900
Click for Quote
Log in to unlock special pricing