Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TISP4A265H3BJR

Bourns

Thyristor Surge Protection Devices 100V 60A 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Thyristor Surge Protection Devices 100V 60A 2-Pin SMB T/R
Search Keywords: TISP4A265H3BJR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    TISP4A265H3BJR
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541300080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Breakover Current:
    600 mA
  • Family:
    TISP4A265H3
  • Maximum Holding Current:
    600 mA
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Maximum Breakover Voltage:
    125 V
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,998
Can Ship immediately
Minimum Order:
30
ADD TO CART
Qty
Unit Price
30
$2.690
50
$2.060
100
$1.520
250
$0.502
1,000
$0.470
6,000 +
$0.436
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
In Stock:
6,000
Minimum Order:
3,000