Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TISP4040H1BJR-S

Bourns

Thyristor Surge Protection Devices 25V 50A 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Thyristor Surge Protection Devices 25V 50A 2-Pin SMB T/R
Search Keywords: TISP4040H1BJRS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    TISP4040H1BJR-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    TISP4040H1
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Maximum Breakover Current:
    800 mA
  • Maximum Breakover Voltage:
    40 V
  • Maximum Holding Current:
    50(Min) mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,100
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
3,000
$0.7504
6,000
$0.3973
9,000
$0.2796
12,000 +
$0.2740
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States