Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TC33X-2-503E

Bourns

Res Trimmer 50K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Trimmer 50K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
Search Keywords: TC33X2503E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    TC33X-2-503E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Mounting:
    Surface Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Foot Print
  • Power Rating:
    0.1 (1/10) W
  • Resistance Value:
    50 KOhm
  • Tolerance:
    25 %
  • Temperature Coefficient:
    ±250 ppm/°C
  • Dimension:
    3 x 3.8 mm
  • Operating Temperature:
    -40 to 100 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,016
Ships today, if you order in
Minimum Order:
2500
Order Increment:
2500
16 Weeks can ship 3/12/25
ADD TO CART
Qty
Unit Price
2,500
$0.1172
5,000
$0.1119
7,500
$0.1087
10,000
$0.1071
25,000
$0.1027
50,000
$0.0987
100,000
$0.0962
150,000 +
$0.0947
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5