Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TBU-CA085-300-WH

Bourns

Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 850V - Maximum RMS voltage 425V - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 850V - Maximum RMS voltage 425V - 13 Ohm - Surface Mount.
Search Keywords: TBUCA085300WH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    TBU-CA085-300-WH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    6.5mm x 4mm x 0.85 mm
  • Maximum TBU Resistance:
    13 Ohm
  • Family:
    TBU-CA
  • Maximum Output Current:
    N/A
  • Maximum RMS Voltage:
    425 V
  • Mounting:
    Surface Mount
  • Maximum Blocking Time:
    1 us
  • Maximum Impulse Voltage:
    850 V
  • Configuration:
    Bi-Directional
  • Maximum Operating Current:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,540   can ship 12/23/24
Minimum Order:
250
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
250
$0.980
500
$0.909
1,000
$0.895
3,000
$0.847
6,000
$0.825
9,000
$0.804
12,000
$0.792
15,000 +
$0.780
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States