Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TBU-CA040-500-WH

Bourns

TBU Bidirectional 400V 200V 1us DFN SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TBU Bidirectional 400V 200V 1us DFN SMD T/R
Search Keywords: TBUCA040500WH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    TBU-CA040-500-WH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Mounting:
    Surface Mount
  • Maximum Blocking Time:
    1 us
  • Family:
    TBU-CA
  • Maximum RMS Voltage:
    200 V
  • Maximum Output Current:
    N/A
  • Dimension:
    6.5mm x 4mm x 0.85 mm
  • Maximum Impulse Voltage:
    400 V
  • Maximum Operating Current:
    N/A
  • Configuration:
    Bi-Directional
  • Maximum TBU Resistance:
    4.2 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
25
$1.706
250
$1.680
500
$1.655
750
$1.630
1,500
$1.003
2,250
$0.794
3,000 +
$0.778
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States