Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SRP1265A-3R3M

Bourns

Inductor Power - Shielded - Wirewound - 13.5 x 12.5 x 6.2mm - 3.3 µH - 100KHz - 18A - 6.8m Ohm.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power - Shielded - Wirewound - 13.5 x 12.5 x 6.2mm - 3.3 µH - 100KHz - 18A - 6.8m Ohm.
Search Keywords: SRP1265A3R3M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP1265A-3R3M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    3.3 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    18 A
  • Maximum DC Resistance:
    0.0068 Ohm
  • Operating Temperature:
    -40 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,690
Can Ship immediately
Minimum Order:
500
Order Increment:
500
14 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
500
$0.744
1,000
$0.733
2,500
$0.694
5,000
$0.676
7,500
$0.665
10,000
$0.655
15,000 +
$0.646
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States