Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SRP1265A-100M

Bourns

Inductor Power - Shielded - Wirewound - 13.5 x 12.5 x 6.2mm - 22 µH - 100KHz - 9A - 37m Ohm.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power - Shielded - Wirewound - 13.5 x 12.5 x 6.2mm - 22 µH - 100KHz - 9A - 37m Ohm.
Search Keywords: SRP1265A100M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP1265A-100M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    10 A
  • Maximum DC Resistance:
    0.0165 Ohm
  • Operating Temperature:
    -40 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,049
Can Ship immediately
Minimum Order:
500
Order Increment:
500
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
500
$0.714
1,000
$0.667
2,500
$0.621
5,000
$0.608
7,500
$0.596
10,000
$0.587
15,000 +
$0.578
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States