Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SRN8040-220M

Bourns

Inductor Power - Semi-Shielded - Wirewound - 8 x 8 x 4mm - 22 µH - 100KHz - 2.2A - 100m Ohm.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power - Semi-Shielded - Wirewound - 8 x 8 x 4mm - 22 µH - 100KHz - 2.2A - 100m Ohm.
Search Keywords: SRN8040220M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN8040-220M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    22 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.2 A
  • Maximum DC Resistance:
    0.1 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,900
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
12 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1,000
$0.2886
3,000
$0.2677
5,000
$0.2601
8,000
$0.2530
10,000
$0.2492
25,000
$0.2430
50,000 +
$0.2368
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5