Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SRN1060-470M

Bourns

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 16Q-Factor Ferrite 2.5A 110mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 16Q-Factor Ferrite 2.5A 110mOhm DCR T/R
Search Keywords: SRN1060470M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN1060-470M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    47 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.5 A
  • Maximum DC Resistance:
    0.11 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,800
Ships today, if you order in
Minimum Order:
600
Order Increment:
600
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
600
$0.3532
1,200
$0.3293
3,000
$0.3244
5,400
$0.3087
7,800
$0.3040
10,200
$0.2995
15,000
$0.2950
25,200 +
$0.2905
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5