Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SRF4532-510Y

Bourns

Common Mode Chokes - Dual - 4.5 x 3.2 x 2.8mm - 51 uH - 2K Ohm - 100K Hz - 200 mA - 3.5 Ohm - Mounting style SMD/SMT.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Common Mode Chokes - Dual - 4.5 x 3.2 x 2.8mm - 51 uH - 2K Ohm - 100K Hz - 200 mA - 3.5 Ohm - Mounting style SMD/SMT.
Search Keywords: SRF4532510Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRF4532-510Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Attenuation:
    N/A
  • Dimension:
    4.7mm x 3.4mm x 3 mm
  • Impedance:
    2kOhm@10 MHz
  • Family:
    SRF4532
  • Configuration:
    Dual
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,500
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
10 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
500
$0.3574
1,000
$0.3020
2,500
$0.2712
5,000
$0.2671
7,500
$0.2631
10,000
$0.2556
15,000
$0.2518
25,000 +
$0.2480
Click for Quote
Log in to unlock special pricing