Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SM-LP-5001E

Bourns

Audio Transformer - Turns Ratio 1:1 - 2000 Vrms - 115 Ohm Primary - 115 Ohm Secondary - 6 Terminals - Gull Wing.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Audio Transformer - Turns Ratio 1:1 - 2000 Vrms - 115 Ohm Primary - 115 Ohm Secondary - 6 Terminals - Gull Wing.
Search Keywords: SMLP5001E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SM-LP-5001E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504310000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Operating Frequency:
    0.2 to 4 kHz
  • Frequency Response:
    ±0.25 dB
  • Package Type:
    N/A
  • Turns Ratio:
    1:1
  • Packaging:
    Tape and Reel
  • Primary Side Voltage:
    N/A
  • Secondary Side Impedance:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,852
Ships today, if you order in
On Order:
4,000   can ship 12/2/24
Minimum Order:
400
Order Increment:
400
16 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
400
$1.35
800
$1.22
1,200
$1.20
2,800
$1.18
5,200
$1.16
7,600
$1.15
10,000
$1.13
15,200 +
$1.11
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Audio Transformer - Turns Ratio 1:1 - 2000 Vrms - 115 Ohm Primary - 115 Ohm Secondary - 6 Terminals - Gull Wing.
In Stock:
977
Minimum Order:
53
CUSTOMERS ALSO BOUGHT
5