Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMCJ22A

Bourns

TVS Diode Single Uni-Dir 22V 1.5KW 2-Pin SMC T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TVS Diode Single Uni-Dir 22V 1.5KW 2-Pin SMC T/R
Search Keywords: SMCJ22A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMCJ22A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Clamping Voltage:
    35.5 V
  • Direction Type:
    Uni-Directional
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.42(Max) mm
  • Configuration:
    Single
  • Family:
    SMCJ22A
  • Maximum Reverse Leakage Current:
    1 uA
  • Maximum Peak Pulse Current:
    42.3 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,000
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
16 Weeks can ship 2/20/25
ADD TO CART
Qty
Unit Price
3,000
$0.3406
6,000
$0.2096
9,000
$0.1659
12,000 +
$0.1626
Click for Quote
Log in to unlock special pricing