Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMCJ17CA

Bourns

Diode TVS Single Bi-Dir 17V 1.5KW 2-Pin DO-214AB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 17V 1.5KW 2-Pin DO-214AB
Search Keywords: SMCJ17CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMCJ17CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Reverse Leakage Current:
    5 uA
  • Maximum Peak Pulse Current:
    53.3 A
  • Direction Type:
    Bi-Directional
  • Family:
    CD214C-T17CA
  • Maximum Clamping Voltage:
    27.6 V
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.42(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,500
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
16 Weeks can ship 2/20/25
ADD TO CART
Qty
Unit Price
3,000
$0.4238
6,000
$0.2608
9,000
$0.2065
12,000 +
$0.2023
Click for Quote
Log in to unlock special pricing