Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMBJ43CA

Bourns

Diode TVS Single Bi-Dir 43V 600W 2-Pin SMB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 43V 600W 2-Pin SMB
Search Keywords: SMBJ43CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMBJ43CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    CD214B-T43CA
  • Maximum Reverse Leakage Current:
    5 uA
  • Maximum Clamping Voltage:
    69.4 V
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Direction Type:
    Bi-Directional
  • Maximum Peak Pulse Current:
    8.6 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
16 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
3,000
$0.1054
6,000
$0.1010
9,000
$0.0983
12,000
$0.0957
27,000
$0.0933
51,000
$0.0899
102,000
$0.0878
150,000 +
$0.0865
Click for Quote
Log in to unlock special pricing