Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMBJ13A

Bourns

TVS Diode Single Uni-Dir 13V 600W 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TVS Diode Single Uni-Dir 13V 600W 2-Pin SMB T/R
Search Keywords: SMBJ13A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMBJ13A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Direction Type:
    Uni-Directional
  • Maximum Clamping Voltage:
    21.5 V
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Maximum Peak Pulse Current:
    28 A
  • Maximum Reverse Leakage Current:
    1 uA
  • Configuration:
    Single
  • Family:
    SMBJ13A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,675
Ships today, if you order in
Minimum Order:
3000
Order Increment:
3000
16 Weeks can ship 3/18/25
ADD TO CART
Qty
Unit Price
3,000
$0.1009
6,000
$0.0967
9,000
$0.0941
12,000
$0.0916
27,000
$0.0893
51,000
$0.0860
102,000
$0.0840
150,000 +
$0.0827
Click for Quote
Log in to unlock special pricing