Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMAJ6.5A

Bourns

TVS Diode Single Uni-Dir 6.5V 400W 2-Pin SMA T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TVS Diode Single Uni-Dir 6.5V 400W 2-Pin SMA T/R
Search Keywords: SMAJ65A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMAJ6.5A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
  • Maximum Reverse Leakage Current:
    500 uA
  • Maximum Peak Pulse Current:
    35.7 A
  • Configuration:
    Single
  • Direction Type:
    Uni-Directional
  • Maximum Clamping Voltage:
    11.2 V
  • Family:
    SMAJ6.5A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,002
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
16 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
5,000
$0.0866
10,000
$0.0841
25,000
$0.0795
50,000
$0.0763
100,000
$0.0744
150,000 +
$0.0732
Click for Quote
Log in to unlock special pricing