Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMAJ51CA

Bourns

Diode TVS Single Bi-Dir 51V 400W 2-Pin SMA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 51V 400W 2-Pin SMA
Search Keywords: SMAJ51CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMAJ51CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
  • Maximum Peak Pulse Current:
    4.9 A
  • Maximum Reverse Leakage Current:
    5 uA
  • Direction Type:
    Bi-Directional
  • Family:
    CD214A-T51CA
  • Maximum Clamping Voltage:
    82.4 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104,970
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
5,000
$0.0981
10,000
$0.0955
25,000
$0.0906
50,000
$0.0873
100,000
$0.0853
150,000 +
$0.0840
Click for Quote
Log in to unlock special pricing