Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMAJ43A

Bourns

Diode TVS Single Uni-Dir 43V 400W 2-Pin SMA T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 43V 400W 2-Pin SMA T/R
Search Keywords: SMAJ43A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMAJ43A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Maximum Peak Pulse Current:
    5.7 A
  • Maximum Reverse Leakage Current:
    1 uA
  • Maximum Clamping Voltage:
    69.4 V
  • Direction Type:
    Uni-Directional
  • Family:
    SMAJ43A
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
  • Configuration:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 176
Ships today, if you order in You may purchase in-stock quantity up to 176
Minimum Order:
5000
Available in less than min:
176
Order Increment:
5000
16 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
1
$0.0921
5,000
$0.0837
10,000
$0.0815
25,000
$0.0773
50,000
$0.0745
100,000
$0.0727
150,000
$0.0716
250,000 +
$0.0706
Click for Quote
Log in to unlock special pricing