Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMAJ40CA

Bourns

ESD Suppressors / TVS Diodes - 40V - 400W - 2-Pin - DO-214AC - 5µA - Surface Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressors / TVS Diodes - 40V - 400W - 2-Pin - DO-214AC - 5µA - Surface Mount.
Search Keywords: SMAJ40CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMAJ40CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
  • Maximum Reverse Leakage Current:
    1 uA
  • Maximum Clamping Voltage:
    64.5 V
  • Maximum Peak Pulse Current:
    6.2 A
  • Direction Type:
    Bi-Directional
  • Configuration:
    Single
  • Family:
    SMAJ40CA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,005
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
5,000
$0.0981
10,000
$0.0955
25,000
$0.0906
50,000
$0.0873
100,000
$0.0853
150,000 +
$0.0840
Click for Quote
Log in to unlock special pricing