Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SF-0603S150-2

Bourns

Fuse Chip Slow Blow Acting 1.5A 32V SMD Solder Pad 0603 T/R UL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Slow Blow Acting 1.5A 32V SMD Solder Pad 0603 T/R UL
Search Keywords: SF0603S1502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SF-0603S150-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Chip
  • Fuse Size:
    1.6 x 0.8 x 0.45 mm
  • Acting:
    Slow Blow
  • Current Rating:
    1.5 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    N/A
  • Mounting:
    Surface Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
50
$0.6801
250
$0.6699
500
$0.6599
1,250
$0.6500
2,500
$0.4000
3,750
$0.3167
5,000 +
$0.3103
Click for Quote
Log in to unlock special pricing