Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SDR-LAB1

Bourns

Inductor Kits 1uH to 1000uH 32 X 5 Inductor Surface Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Kit Packaging
Certificate of Compliance Guarantee
Description +
Inductor Kits 1uH to 1000uH 32 X 5 Inductor Surface Mount
Search Keywords: SDRLAB1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR-LAB1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Surface Mount
  • Associated Family:
    SDR0302,SDR0403,SDR0604,SDR0805
  • Package/Case:
    N/A
  • Family:
    SDR
  • Inductance Range:
    1 to 1000 uH
  • Associated Product Line:
    Inductor Surface Mount
  • Associated Flag:
    Family
  • Number of Inductor:
    32 x 5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
15 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
1
$33.03
5
$31.03
10
$29.69
25
$28.87
50
$27.71
100
$26.32
250 +
$25.68
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5