Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SDR1307-151KL

Bourns

Inductor Power Wirewound 150uH 10% 100KHz 20Q-Factor Ferrite 1.6A 250mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 150uH 10% 100KHz 20Q-Factor Ferrite 1.6A 250mOhm DCR T/R
Search Keywords: SDR1307151KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR1307-151KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504509000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    150 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.6 A
  • Maximum DC Resistance:
    250 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order:
400
Order Increment:
400
12 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
400
$0.4717
800
$0.4646
1,200
$0.4375
2,800
$0.4252
5,200
$0.4080
7,600
$0.4019
10,000
$0.3958
15,200 +
$0.3899
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States