Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SDR0604-150YL

Bourns

Inductor Power Wirewound 15uH 15% 1KHz 30Q-Factor Ferrite 1.3A 140mOhm DCR Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 15uH 15% 1KHz 30Q-Factor Ferrite 1.3A 140mOhm DCR Automotive T/R
Search Keywords: SDR0604150YL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0604-150YL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504509000
  • COO:
    CN
  • ECCN:
    EAR99
  • Inductance:
    15 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    15 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.3 A
  • Maximum DC Resistance:
    140 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Ships today, if you order in
Minimum Order:
400
Order Increment:
400
16 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
400
$0.2438
1,200
$0.2148
2,800
$0.2137
5,200
$0.2126
7,600
$0.2116
25,200
$0.2105
50,000 +
$0.2095
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5