Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SDR0403-220ML

Bourns

Inductor Power Wirewound 22uH 20% 1KHz 25Q-Factor Ferrite 760mA 380mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 22uH 20% 1KHz 25Q-Factor Ferrite 760mA 380mOhm DCR T/R
Search Keywords: SDR0403220ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0403-220ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504509000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    22 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    760 mA
  • Maximum DC Resistance:
    380 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 2/24/25
Minimum Order:
2000
Order Increment:
2000
19 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
2,000
$0.2284
4,000
$0.2217
6,000
$0.2155
8,000
$0.2096
10,000
$0.2064
26,000
$0.2013
50,000 +
$0.1962
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5