Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RL622-3R3K-RC

Bourns

RF Choke Wirewound 3.3uH 10% 7.96MHz 20Q-Factor Ferrite 5.5A 25mOhm DCR RDL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RF Choke Wirewound 3.3uH 10% 7.96MHz 20Q-Factor Ferrite 5.5A 25mOhm DCR RDL Bag
Search Keywords: RL6223R3KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RL622-3R3K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Inductance:
    3.3 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    25 mOhm
  • Maximum DC Current:
    5.5 A
  • Protection Style:
    N/A
  • Packaging:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
16 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
100
$0.5908
500
$0.4861
1,000
$0.4532
2,500
$0.4413
5,000
$0.4247
7,500
$0.4184
10,000
$0.4121
15,000 +
$0.4059
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5