Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PV36W103C01B00

Bourns

Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turns - 9.53 X 4.83 X 10.55mm - Pin - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turns - 9.53 X 4.83 X 10.55mm - Pin - Through Hole.
Search Keywords: PV36W103C01B00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PV36W103C01B00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400080
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Number of Turns:
    25(Elec) Tur ns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    9.53 x 4.83 x 10.55 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 830
Ships today, if you order in
On Order:
2,000   can ship 2/3/25
Minimum Order:
100
Order Increment:
100
11 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
100
$0.883
300
$0.828
500
$0.768
1,000
$0.757
2,500
$0.716
5,000
$0.697
7,500
$0.687
10,000 +
$0.677
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5