Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTVS3-380C-TH

Bourns

ESD Suppressors / TVS Diodes - 26.55 x 9.3(Max) x 10.8(Max) mm - 380V - 2-Pin - Radial Leaded - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressors / TVS Diodes - 26.55 x 9.3(Max) x 10.8(Max) mm - 380V - 2-Pin - Radial Leaded - Through Hole.
Search Keywords: PTVS3380CTH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PTVS3-380C-TH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Configuration:
    Single
  • Maximum Reverse Leakage Current:
    10 uA
  • Maximum Peak Pulse Current:
    3000 A
  • Family:
    PTVS3-380C-TH
  • Dimension:
    26.55 x 9.3(Max) x 10.8(Max) mm
  • Maximum Clamping Voltage:
    520(Typ) V
  • Direction Type:
    Bi-Directional
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Order Increment:
5
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
5
$59.15
10
$44.36
15
$41.41
20 +
$40.58
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5