Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTA3043-2015DPA504

Bourns

Res Carbon Film POT 500K Ohm 20% 0.1W(1/10W) (45 X 9 X 24.5mm) Pin Thru-Hole Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Carbon Film POT 500K Ohm 20% 0.1W(1/10W) (45 X 9 X 24.5mm) Pin Thru-Hole Automotive
Search Keywords: PTA30432015DPA504
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PTA3043-2015DPA504
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Number of Turns:
    N/R
  • Termination Style:
    Pin
  • Power Rating:
    0.1 (1/10) W
  • Resistance Value:
    500 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    45 x 9 x 24.5 mm
  • Operating Temperature:
    -10 to 50 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 817
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
14 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
25
$1.205
50
$1.187
100
$1.170
250
$1.152
500
$0.864
750
$0.806
1,000 +
$0.790
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5