Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PT61017PEL

Bourns

Telecom Transformer 2(1CT:1CT) 0.6Ohm Prim. DCR 1.1Ohm Sec. DCR 16 Terminal Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Telecom Transformer 2(1CT:1CT) 0.6Ohm Prim. DCR 1.1Ohm Sec. DCR 16 Terminal Gull Wing SMD
Search Keywords: PT61017PEL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PT61017PEL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504310000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Family:
    PT61017PEL
  • Maximum DCR Secondary Side:
    1.1 Ohm
  • Dimension:
    12.8mm x 9.3mm x 5.65mm
  • Maximum DCR Primary Side:
    0.6 Ohm
  • Lead Style:
    Gull Wing
  • Maximum Interwinding Capacitance:
    N/A
  • Maximum Isolation Voltage:
    1500 VAC
  • Maximum Insertion Loss:
    1.1@0.1MHz to 100MHz dB
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,351
Ships today, if you order in
Minimum Order:
600
Order Increment:
600
20 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
600
$0.917
1,200
$0.829
3,000
$0.815
5,400
$0.771
7,800
$0.742
10,200
$0.730
15,000 +
$0.719
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States