Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PQ2617BHA-330K

Bourns

Ind,27.9x27.9x19mm,33uH10%,28A,Shd,SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Ind,27.9x27.9x19mm,33uH10%,28A,Shd,SMD
Search Keywords: PQ2617BHA330K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PQ2617BHA-330K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    175
  • Inductance:
    33 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    107104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    28(Typ) A
  • Maximum DC Resistance:
    0.0025 Ohm
  • Operating Temperature:
    -40 to 155 °C
  • Packaging:
    Tray
  • Protection Style:
    Shielded7102
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,050
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
132
10 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
10
$3.35
25
$3.29
50
$3.24
100
$3.20
132
$3.15
263
$2.38
394
$2.21
525 +
$2.17
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States