Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PQ2614BLA-2R2K

Bourns

Ind,27.9x27.9x16mm,2.2uH10%,30A,Shd,SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Ind,27.9x27.9x16mm,2.2uH10%,30A,Shd,SMD
Search Keywords: PQ2614BLA2R2K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PQ2614BLA-2R2K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Inductance:
    2.2 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    107104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    30(Typ) A
  • Maximum DC Resistance:
    0.0016 Ohm
  • Operating Temperature:
    -40 to 155 °C
  • Packaging:
    Tray
  • Protection Style:
    Shielded7102
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 545
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
15 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
10
$2.85
25
$2.81
50
$2.77
100
$2.72
150
$2.68
300
$2.01
450
$1.88
600 +
$1.84
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States